
The IDT2305B-1DC is a single circuit IC packaged in a surface mount SOIC package. It operates at frequencies up to 133MHz and is designed for use with LVTTL input signals. The device is rated for operation between 0°C and 70°C. It is available in packaging quantities of 98 and is not RoHS compliant.
Sign in to ask questions about the IDT IDT2305B-1DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2305B-1DC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2305B-1DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
