The IDT2305B-1DC8 is a single circuit IC with a package quantity of 3000 units per reel, packaged in tape and reel format. It operates over a temperature range of 0°C to 70°C and features a maximum frequency of 133MHz. The device is designed for surface mount applications and has a package case of SOIC. It also includes a PLL function and supports LVTTL input signals.
Sign in to ask questions about the IDT IDT2305B-1DC8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2305B-1DC8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2305B-1DC8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.