
The IDT2305B-1HDC is a single LVTTL input circuit with a maximum operating frequency of 133MHz. It is packaged in a SOIC package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C. It is available in quantities of 98 per package, which is packaged in a rail/Tube format. The IDT2305B-1HDC does not meet RoHS compliance requirements.
Sign in to ask questions about the IDT IDT2305B-1HDC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2305B-1HDC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2305B-1HDC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.