
The IDT2305B-1HDCI is a single circuit device with a package quantity of 98, packaged in rail/Tube. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 133MHz. The device is designed for surface mount and features an LVTTL input interface. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT2305B-1HDCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2305B-1HDCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2305B-1HDCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
