The IDT2305NZ-1HDCG is a single clock buffer with a maximum frequency of 133.33MHz. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0-70°C. The IDT2305NZ-1HDCG is RoHS compliant and available in quantities of 97 per packaging unit.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |