
The IDT2305NZT-1DCG8 is a single-circuit clock oscillator with a maximum frequency of 133MHz. It is packaged in a surface-mount SOIC package and is suitable for operation over a temperature range of 0°C to 70°C. The device is RoHS compliant and available in quantities of 3000 per reel.
Checking distributor stock and pricing after the page loads.
IDT IDT2305NZT-1DCG8 technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.