The IDT2308-1HDCI8 is a single-channel IC with LVTTL input and PLL functionality, packaged in a SOIC package for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 133.3MHz. The device is available in quantities of 2500 per reel, packaged in tape and reel format. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT2308-1HDCI8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2308-1HDCI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2308-1HDCI8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.