
The IDT2308-1HPG is a single-channel LVTTL PLL with a maximum frequency of 133.3MHz. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0 to 70°C. The IDT2308-1HPG is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |