
The IDT2308-1HPGG is a single circuit IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package quantity of 96 and is packaged in a rail/Tube format. The device operates at a maximum frequency of 133.3MHz and is compatible with LVTTL input signals. It is compliant with RoHS regulations and is designed for surface mount applications.
IDT IDT2308-1HPGG technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2308-1HPGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.