
The IDT2308-1HPGG8 is a single PLL circuit with a maximum operating frequency of 133.3MHz and an input signal type of LVTTL. It is packaged in a TSSOP package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
IDT IDT2308-1HPGG8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2308-1HPGG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.