The IDT2308-1HPGI8 is a single circuit IC with a TSSOP package, designed for surface mount applications. It operates at frequencies up to 133.3MHz and is compatible with LVTTL input signals. The device is specified to function within a temperature range of -40°C to 85°C. It is available in quantities of 4000 units per reel, packaged in tape and reel format. The IDT2308-1HPGI8 does not comply with RoHS regulations.
IDT IDT2308-1HPGI8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2308-1HPGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.