
The IDT2308-2HDC8 is a single-channel IC with a package type of SOIC, designed for surface mount applications. It operates at a maximum frequency of 133.3MHz and is compatible with LVTTL input signals. The device is rated to operate within a temperature range of 0°C to 70°C. It is available in quantities of 2500 per reel, packaged in tape and reel format. The IC features a PLL and is not RoHS compliant.
Sign in to ask questions about the IDT IDT2308-2HDC8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2308-2HDC8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2308-2HDC8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.