
The IDT2308-2HDCG is a single PLL circuit in a SOIC package, designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and is compatible with LVTTL input signals. The device has a maximum operating frequency of 133.3MHz. It is packaged in a rail or tube format with 48 units per package. The IDT2308-2HDCG is compliant with RoHS regulations.
Sign in to ask questions about the IDT IDT2308-2HDCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2308-2HDCG technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2308-2HDCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
