
The IDT2308-2HPGG is a single-channel LVTTL PLL with a maximum frequency of 133.3MHz. It operates within a temperature range of 0 to 70°C. The device is packaged in a TSSOP package and is available in quantities of 96. It is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the IDT IDT2308-2HPGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2308-2HPGG technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2308-2HPGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.