The IDT2308-2HPGGI is a single circuit device with a maximum operating frequency of 133.3MHz and LVTTL input. It is packaged in a TSSOP package with dimensions of 1mm height, 5mm length, 4.4mm width, and 1mm thickness. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The IDT2308-2HPGGI is RoHS compliant and available in a rail/Tube packaging with 96 units per package.
IDT IDT2308-2HPGGI technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Input | LVTTL |
| Length | 5mm |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2308-2HPGGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.