The IDT2308-3DC is a single LVTTL PLL circuit with a maximum operating frequency of 133.3MHz. It is packaged in a surface mount SOIC package and is suitable for operation over a temperature range of 0 to 70°C. The device is available in quantities of 48 per rail or tube packaging.
Sign in to ask questions about the IDT IDT2308-3DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2308-3DC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2308-3DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.