
The IDT2308-3DCG8 is a single circuit IC with a package quantity of 2500, packaged in tape and reel. It operates over a temperature range of 0°C to 70°C and features a PLL. The device is RoHS compliant and has a surface mount package.
Sign in to ask questions about the IDT IDT2308-3DCG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2308-3DCG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for IDT IDT2308-3DCG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
