The IDT2308-3DCI is a single-channel LVTTL PLL with a maximum operating frequency of 133.3MHz. It is available in a 48-pin SOIC package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. The IDT2308-3DCI is not RoHS compliant.
Sign in to ask questions about the IDT IDT2308-3DCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2308-3DCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2308-3DCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.