The IDT2308-4DCG8 is a single circuit IC in a SOIC package, designed for surface mount applications. It operates at frequencies up to 133.3MHz and is compatible with LVTTL input signals. The device is rated for operation between 0°C and 70°C. It is packaged on a tape and reel for easy handling and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |