
The IDT2308-5HPG8 is a single PLL circuit with a maximum operating frequency of 133.3MHz and a maximum operating temperature of 70°C. It is designed for surface mount applications and is packaged in a TSSOP package. The device is not RoHS compliant.
Sign in to ask questions about the IDT IDT2308-5HPG8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2308-5HPG8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2308-5HPG8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
