
The IDT2308-5HPGI is a single PLL IC with LVTTL input, packaged in a TSSOP package, and suitable for operation over the -40°C to 85°C temperature range. It is available in a 96 per rail/tube packaging configuration. The device is not RoHS compliant. It operates at a maximum frequency of 133.3MHz.
Sign in to ask questions about the IDT IDT2308-5HPGI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2308-5HPGI technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2308-5HPGI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.