
The IDT2308A-1DCI8 is a single-channel LVTTL PLL with a maximum operating frequency of 133.3MHz. It is packaged in a SOIC surface mount package and is designed to operate over a temperature range of -40°C to 85°C. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
