The IDT2308A-1HDC is a single circuit IC with a package quantity of 48 per rail or tube packaging. It operates over a temperature range of 0°C to 70°C and supports LVTTL input. The device features a maximum operating frequency of 133.3MHz and is designed for surface mount applications.
IDT IDT2308A-1HDC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.