The IDT2308A-1HDC8 is a single PLL circuit with LVTTL input, operating over a temperature range of 0 to 70°C. It is packaged in a SOIC surface mount package, suitable for use in high-frequency applications up to 133.3MHz. This device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |