
The IDT2308A-1HPGG is a single PLL clock buffer with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a TSSOP package and is mounted on the surface. The device operates at a maximum frequency of 133.3MHz and is compatible with LVTTL input signals. It is available in a 96-piece rail or tube packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |