
The IDT2308A-2DCGI8 is a single-channel LVTTL PLL with a maximum operating frequency of 133.3MHz. It is packaged in a SOIC surface mount package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C. It is available in quantities of 2500 per reel, packaged in tape and reel format.
IDT IDT2308A-2DCGI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
