The IDT2308A-2DCI is a single-channel IC with LVTTL input, packaged in a SOIC package for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 133.3MHz. The device is available in a 48-piece package, either on a reel or in a tube. It is not RoHS compliant.
IDT IDT2308A-2DCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.