The IDT2308A-2DCI8 is a single circuit IC with a package quantity of 2500 units per reel, packaged in tape and reel format. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 133.3MHz. The device is designed for surface mount applications and has an input voltage of LVTTL. It is not RoHS compliant.
IDT IDT2308A-2DCI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.