The IDT2308A-2HDCGI8 is a single circuit IC with a package quantity of 2500 units per reel. It features a SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and supports LVTTL input signals with a maximum frequency of 133.3MHz. The IDT2308A-2HDCGI8 is available in tape and reel packaging.
IDT IDT2308A-2HDCGI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.