
The IDT2308A-3DCG8 is a single circuit IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a SOIC package and is designed for surface mount applications. The device operates at a maximum frequency of 133.3MHz and is compatible with LVTTL input signals. It is available in quantities of 2500 per reel and is compliant with RoHS regulations.
IDT IDT2308A-3DCG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.