
The IDT2308A-4DCG8 is a single circuit IC with a package quantity of 2500, packaged in tape and reel. It features a PLL and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and has a maximum frequency of 133.3MHz. It is designed for surface mount applications and is compatible with LVTTL input signals.
IDT IDT2308A-4DCG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.