The IDT2308A-5HPG8 is a single PLL clock buffer with a maximum operating frequency of 133MHz and a maximum operating temperature of 70°C. It features a LVTTL input and is packaged in a surface mount TSSOP package. The device is available in quantities of 4000 per reel and is suitable for use in a variety of applications. The PLL function is enabled, allowing for clock signal manipulation. The device is designed for use in high-speed digital systems.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Not Compliant |