
The IDT2308A-5HPGI8 is a single-channel LVTTL PLL with a maximum operating frequency of 133MHz. It is packaged in a TSSOP surface mount package, suitable for high-density applications. The device operates over a temperature range of -40°C to 85°C. IDT's IDT2308A-5HPGI8 is available in quantities of 4000 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Not Compliant |