The IDT2308B-1HDC is a single PLL oscillator with a package quantity of 48 units per rail or tube. It operates over a temperature range of 0°C to 70°C and features a maximum frequency of 133.3MHz. The oscillator has a surface mount package and is designed for LVTTL input signals. It is not RoHS compliant.
IDT IDT2308B-1HDC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.