
The IDT2308B-2DCGI8 is a single-channel LVTTL PLL clock generator packaged in a SOIC. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. This device is designed for surface mount applications and is available in tape and reel packaging with 2500 units per reel.
IDT IDT2308B-2DCGI8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
