The IDT2309-1HDC8 is a single circuit IC with a package quantity of 2500 units packaged in tape and reel. It operates over a temperature range of 0 to 70°C and features a maximum frequency of 133MHz. The device is designed for surface mount applications and has a package case of SOIC. It is not RoHS compliant.
IDT IDT2309-1HDC8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2309-1HDC8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.