The IDT2309A-1DC is a single LVTTL input circuit with a maximum operating frequency of 133MHz. It is designed for surface mount applications and is packaged in a SOIC package. The device operates within a temperature range of 0 to 70°C. It is available in quantities of 48 per packaging unit, which can be either rail or tube packaged. The IDT2309A-1DC features a phase-locked loop (PLL) and is not RoHS compliant.
Sign in to ask questions about the IDT IDT2309A-1DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2309A-1DC technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2309A-1DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.