
The IDT2309A-1DCGI is a single PLL circuit with LVTTL input, operating at a maximum frequency of 133MHz. It is packaged in a 48-pin SOIC package and is suitable for surface mount applications. The device is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
IDT IDT2309A-1DCGI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
