The IDT2309A-1HDCG8 is a single circuit IC with a SOIC package, designed for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 133MHz. The device is compatible with LVTTL input signals and is packaged in cut tape quantities.
IDT IDT2309A-1HDCG8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.