The IDT2309B-1DCI is a single circuit IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package case of SOIC and is designed for surface mount applications. The device operates at a maximum frequency of 133.3MHz and is compatible with LVTTL input signals. It is available in rail/Tube packaging and is not RoHS compliant.
IDT IDT2309B-1DCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.3MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.