The IDT2309B-1HDC8 is a single-circuit IC with a package quantity of 2500, packaged in tape and reel. It operates at a maximum frequency of 133MHz and has a maximum operating temperature of 70°C. The device is designed for surface mount applications and is compatible with LVTTL input signals. It is not RoHS compliant.
Sign in to ask questions about the IDT IDT2309B-1HDC8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2309B-1HDC8 technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2309B-1HDC8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.