The IDT2309B-1HDCG is a single PLL clock buffer with a maximum operating frequency of 133MHz. It features LVTTL input and is packaged in a 48-pin SOIC package. The device is designed for surface mount and operates over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations.
IDT IDT2309B-1HDCG technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.