The IDT2309B-1HDCI is a single PLL LVTTL IC packaged in a SOIC surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum frequency of 133MHz. This device is available in quantities of 48 per package, which is typically packaged in a rail or tube format. The IDT2309B-1HDCI is not RoHS compliant.
Sign in to ask questions about the IDT IDT2309B-1HDCI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2309B-1HDCI technical specifications.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2309B-1HDCI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.