
IDT2309B-1HPG is a single circuit IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package case of TSSOP and is designed for surface mount. The device operates at a maximum frequency of 133MHz and is compatible with LVTTL input signals. It is available in a package quantity of 96 and is packaged in rail/tube packaging. The IDT2309B-1HPG does not meet RoHS compliance requirements.
Sign in to ask questions about the IDT IDT2309B-1HPG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT IDT2309B-1HPG technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2309B-1HPG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.