
The IDT2309B-1HPGG is a single PLL clock buffer with a maximum operating frequency of 133MHz. It features LVTTL input logic and is packaged in a TSSOP package for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IDT2309B-1HPGG is available in quantities of 96 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
IDT IDT2309B-1HPGG technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |