
The IDT2309B-1HPGGI8 is a single PLL clock buffer with a maximum operating frequency of 133MHz. It operates over a temperature range of -40°C to 85°C and is packaged in a TSSOP package for surface mount applications. The device is RoHS compliant and available in quantities of 4000 per reel. It is designed to work with LVTTL input signals and features a PLL for clock generation.
Checking distributor stock and pricing after the page loads.
IDT IDT2309B-1HPGGI8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.