
The IDT2309B-1HPGI8 is a single clock buffer with a maximum operating frequency of 133MHz. It features LVTTL input logic and is packaged in a TSSOP package. The device is designed to operate over a temperature range of -40°C to 85°C. It is not RoHS compliant.
IDT IDT2309B-1HPGI8 technical specifications.
| Package/Case | TSSOP |
| Input | LVTTL |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT IDT2309B-1HPGI8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.