
The IDT2309NZ-1HDCG8 is a single circuit IC with a LVTTL input interface, packaged in a surface mount SOIC package. It operates over a temperature range of 0°C to 70°C. This device is RoHS compliant and available in cut tape packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |