
The IDT2309NZ-1HDCGI is a single-channel logic device with LVTTL input, operating at a maximum frequency of 133.33MHz. It is packaged in a surface mount SOIC package, suitable for use in applications requiring high-speed logic operations. The device is RoHS compliant and can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |