
The IDT2309NZ-1HDCGI8 is a single-channel logic device with LVTTL input and a maximum operating frequency of 133.33MHz. It is packaged in a SOIC surface mount package and is designed to operate over a temperature range of -40°C to 85°C. This device is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Input | LVTTL |
| Max Frequency | 133.33MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
